The TV01RW-25-35PC is a 25mm aluminium circular connector with 128 positions and a crimp termination. It features contacts made of copper alloy with gold plating and a cadmium plating on the shell. The connector is not RoHS compliant and is part of the TV 38999 III series. It meets the MIL-DTL-38999 military standard and is suitable for use in harsh environments.
Amphenol TV01RW-25-35PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 128 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV01RW-25-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.