This Aluminium 3-Position Shielded Circular Connector features a Crimp termination and is designed for use in environments with temperatures ranging from -65°C to 175°C. The connector is constructed from Aluminium with a Copper Alloy contact material and a GOLD contact finish. The shell is also made from Aluminium with a Cadmium finish, providing a durable and resistant design. The connector is rated for use in environment-resistant applications and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |