
The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector is a shielded, free-hanging connector with a circular contact shape and crimp contact type. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and is available in bulk packaging. It features a shell made of aluminium and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06DT-11-2BA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-11-2BA to view detailed technical specifications.
No datasheet is available for this part.