This 2-position shielded circular connector features gold contact plating and is designed for use in harsh environments. It is rated for operation between -65°C and 175°C and is compliant with RoHS regulations. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for free-hanging applications.
Amphenol TV06DT-11-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-11-2SB to view detailed technical specifications.
No datasheet is available for this part.