Amphenol TV06DT-11-35JB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-11-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.