
The MIL-DTL-38999 Series III, Tri-Start TV 37-Position Shielded Connector from Amphenol features contacts made of copper alloy with gold plating, is shielded, and resistant to various environments. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06DT-25-37HB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-25-37HB to view detailed technical specifications.
No datasheet is available for this part.