The TV06DT-25-61BC is a 61-contact circular cable mount connector with a SKT contact gender and a PL gender. It features a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum operating temperature range of -65 to 175°C. It is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol TV06DT-25-61BC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV06DT-25-61BC to view detailed technical specifications.
No datasheet is available for this part.