The TV06DZ-11-2SB is a 2-position shielded circular connector with copper alloy contacts and gold plating. It features a tri-start design and is part of the MIL-DTL-38999 Series III. The connector is resistant to various environments and is available in bulk packaging. It can be mounted in a free-hanging configuration and terminated via crimping.
Amphenol TV06DZ-11-2SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-11-2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.