
This connector features shielded design, copper alloy contacts with gold plating, and a maximum operating temperature of 175°C. It can withstand temperatures as low as -65°C and is resistant to environmental factors. The connector is available in bulk packaging and has a crimp termination. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06DZ-11-98PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-11-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.