
This 6-position circular connector features a copper alloy contact material with gold plating and a circular contact shape. The connector has a black housing made of aluminium and a zinc nickel finish. It is designed for free hanging mounting and is available in bulk packaging. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06DZ-11-98PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-11-98PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.