This 15-position cable mount connector features copper alloy contacts with gold plating, offering resistance to various environments. It operates within a temperature range of -65°C to 175°C and is available in bulk packaging. The connector is designed for crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06DZ-15-15JC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-15-15JC to view detailed technical specifications.
No datasheet is available for this part.