The MIL-DTL-38999 Series III, Tri-Start TV Circular Crimp Connector features a circular contact shape and crimp contact type. It has a black housing color and is made of aluminum with a zinc nickel shell finish. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in bulk packaging and is RoHS compliant.
Amphenol TV06DZ-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.