This circular crimp contact is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It features a shielded design and is made from aluminium. The contact is rated for operation between -65°C and 175°C. It is available in bulk packaging and is suitable for free hanging applications.
Amphenol TV06QDT-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06QDT-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.