
Environmentally resistant circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring a straight, male configuration with 4 positions and 4 contacts. This shielded connector boasts a size 21 aluminium shell with electroless nickel plating, housing copper alloy contacts with gold plating for superior mating performance. Designed for free hanging or cable mounting, it operates across a wide temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol TV06RGQF-21-75P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RGQF-21-75P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
