The TV06RL-13-98B is a 10-position circular connector with a silver housing and a stainless steel shell finished with nickel. It features a crimp contact shape and is rated for operation in a temperature range of -65°C to 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It is available in bulk packaging and is unshielded.
Amphenol TV06RL-13-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-13-98B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.