The TV06RL-21-41AA connector features a circular contact shape with a crimp contact type, housed in a silver aluminum body with a stainless steel shell and nickel finish. It is designed for free-hanging mounting and is rated for operation in a temperature range of -65°C to 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TV06RL-21-41AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-21-41AA to view detailed technical specifications.
No datasheet is available for this part.