The TV06RL-25-61BC is a 61-position circular crimp connector with a silver housing and stainless steel shell. It features a contact shape of circular and a contact type of crimp. The connector is rated for operation between -65°C and 200°C. It is packaged in bulk and is environment resistant. The connector has a nickel shell finish and is unshielded.
Amphenol TV06RL-25-61BC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-25-61BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.