This connector features gold contact plating and a shielded design, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment resistant applications and is available in a bulk packaging option. The connector is designed for free hanging mounting and can be terminated via crimp. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06RQDZ-17-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQDZ-17-2SB to view detailed technical specifications.
No datasheet is available for this part.