This Amphenol connector features a circular crimp contact shape and is designed for free hanging mounting. It has a silver housing color and is packaged in bulk. The connector is resistant to various environments and has a shielding feature. It is made of aluminium with an electroless nickel shell finish. The operating temperature range is from -65°C to 200°C.
Amphenol TV06RQF-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQF-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.