The TV06RQK-17-2SB-LC is a shielded, stainless steel connector with a circular contact shape and crimp contact type. It features a silver housing and is resistant to various environments. The connector is designed for free hanging mounting and is available in bulk packaging. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TV06RQK-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQK-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.