The TV06RQK-25-20P connector features a shielded design with gold-plated contacts. It is rated for operation between -65°C and 200°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is designed for free-hanging applications and is available in bulk packaging. It is resistant to various environments and is terminated with crimp connections.
Amphenol TV06RQK-25-20P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQK-25-20P to view detailed technical specifications.
No datasheet is available for this part.