This Amphenol connector features 30 positions for free hanging applications, with gold contact plating for corrosion resistance. It operates over a wide temperature range of -65°C to 200°C, making it suitable for harsh environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series, and is rated for environment resistance.
Amphenol TV06RQL-25-20P technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQL-25-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.