
Environmentally resistant circular connector featuring a straight, cable-mount, free-hanging configuration. This male connector offers 4 positions with male copper alloy contacts plated in gold for optimal conductivity. The aluminum shell, size 17, is cadmium plated and designed for shielded applications, operating within a temperature range of -65°C to 175°C. Termination is achieved via crimp, and the connector adheres to MIL-DTL-38999 Series III standards.
Amphenol TV06RQW-17-22P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RQW-17-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
