The TV06RQW-17-2SB is a 39-position, shielded connector with gold contact plating, designed for use in harsh environments. It features a crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is rated for operation between -65°C and 175°C and is available in bulk packaging.
Amphenol TV06RQW-17-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RQW-17-2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.