This connector features a circular contact shape, crimp contact type, and a green housing color. It is designed to operate in a wide temperature range of -65°C to 175°C and is resistant to various environments. The connector is available in bulk packaging and has a shielded design for added protection.
Amphenol TV06RQW-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RQW-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.