
Environmentally resistant circular connector, straight plug, featuring a 15-contact female configuration with copper alloy contacts plated in gold. This connector utilizes a robust aluminum shell with cadmium plating, designed to meet MIL-DTL-38999 Series III specifications. It offers a wide operating temperature range from -65°C to 175°C and is shielded for enhanced performance. The free-hanging mount and crimp termination facilitate easy integration into various systems.
Amphenol TV06RQW-19-31S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQW-19-31S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.