
This Amphenol connector features 42 male contacts with a copper alloy and copper construction, gold plating, and a shielded design. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium with a cadmium plating and is rated for environment resistance. It is available in a bulk packaging and meets the MIL-DTL-38999 Series III, Tri-Start TV standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06RQW-25-17P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RQW-25-17P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.