42-position, female circular connector featuring a straight, cable mount orientation and shielded design. Constructed with a copper alloy contact material and gold plating for reliable mating, housed within an aluminum shell with cadmium plating. This environment-resistant component operates across a wide temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series III standards. Termination is achieved via crimp, with a free-hanging mount type.
Amphenol TV06RQW-25-17SC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RQW-25-17SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.