This connector features a body made of aluminium, with copper contacts plated with gold. It has a male gender and is designed for cable mount applications. The connector is packaged in a bag and is part of the Tri-Start MIL-DTL-38999 Series III series. It is not radiation hardened and does not comply with Reach SVHC regulations.
Amphenol TV06RW-09-98PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-09-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.