Circular connector, 3-position, female contacts, straight orientation, cable mount. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and a 7.5A current rating. Operates within a temperature range of -65°C to 175°C, with a voltage rating of 850V. Designed for 20AWG wire/cable, utilizing crimp termination. Compliant with MIL-DTL-38999 Series III standards.
Amphenol TV06RW-09-98SN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-09-98SN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.