The Amphenol TV06RW-11-2BA is a crimp contact with a circular shape, made from copper alloy and plated with gold. It features a shielded design and is rated for operation between -65°C and 175°C. The contact is mounted via a free-hanging configuration and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol TV06RW-11-2BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-11-2BA to view detailed technical specifications.
No datasheet is available for this part.
