This Aluminium Shielded 2-Position Free Hanging Connector features a gold plated copper contact and a crimp termination. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is not RoHS compliant and is not Reach SVHC compliant.
Amphenol TV06RW-11-2SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-11-2SB to view detailed technical specifications.
No datasheet is available for this part.