
Circular connector, male gender, featuring 13 positions and 13 contacts. This straight, cable mount connector utilizes a crimp termination with gold-plated copper alloy contacts. Constructed with an aluminum shell and body, it offers cadmium plating and is rated for 550V. Designed for general applications, it operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series III specifications.
Amphenol TV06RW-11-35P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-11-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
