
Circular connector, male gender, featuring 13 male copper alloy contacts with gold plating. This straight, cable-mount connector utilizes crimp termination for 22AWG wire and offers a 5A current rating and 500V working voltage. Constructed with an aluminum body plated in cadmium, it operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series III standards.
Amphenol TV06RW-11-35PN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-11-35PN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.