Environmentally resistant circular connector with 22 male copper alloy contacts, gold plated for superior conductivity. Features a straight, cable-mounted aluminum body with cadmium plating, rated for 5A current and 500V. Designed for operation across a wide temperature range of -65°C to 175°C, meeting MIL-DTL-38999 Series III specifications. This shielded, free-hanging connector offers a robust solution for demanding applications.
Amphenol TV06RW-13-35PN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-13-35PN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.