
Circular connector with 22 female socket contacts, offering a 5A current rating and 500V voltage rating. Features a straight, cable mount orientation with a free-hanging design. Constructed with an aluminum body plated in cadmium, and copper alloy contacts plated in gold. Rated for environmental resistance and operating temperatures from -65°C to 175°C, compliant with MIL-DTL-38999 Series III standards.
Amphenol TV06RW-13-35SN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-13-35SN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.