This connector features a body made of aluminium, with copper contacts plated with gold. It is designed for cable mounting and has a termination type of crimp. The connector is part of the Tri-Start MIL-DTL-38999 Series III series and is not radiation hardened. It is packaged in a bag and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06RW-13-98SB-W52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-13-98SB-W52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.