Amphenol TV06RW-15-05PN-LC technical specifications.
| Body Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-15-05PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.