
The Amphenol TV06RW-15-15JC-LC is a 15-position shielded circular connector with crimp contacts, suitable for use in high-temperature environments. It features a copper alloy contact material with gold plating and a circular contact shape. The connector has a green housing and a cadmium shell finish, with an aluminum shell material. It is rated for use in environment-resistant applications and is available in bulk packaging.
Amphenol TV06RW-15-15JC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-15-15JC-LC to view detailed technical specifications.
No datasheet is available for this part.