
Circular connector, male gender, featuring 15 positions and 15 contacts with gold-plated copper alloy contacts. This straight, cable-mountable unit offers a robust aluminium body with cadmium plating, rated for environmental resistance and operating temperatures from -65°C to 175°C. Designed for shielded applications, it utilizes crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start™ TV.
Amphenol TV06RW-15-15PC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-15-15PC to view detailed technical specifications.
No datasheet is available for this part.
