The TV06RW-15-4S-LC is a 15mm aluminium circular connector with 4 positions and a cadmium plating. It features a crimp termination and is made from copper alloy contacts with a gold plating. The connector is not RoHS compliant and is not Reach SVHC compliant. It meets the military standard MIL-DTL-38999 and is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |