Circular connector, male gender, featuring 26 male contacts with gold plating over copper alloy and copper. This straight, cable-mount connector offers a Crimp termination and is designed for free-hanging applications. Constructed with an aluminum body and shell, it boasts cadmium plating and a shell size of 17. Rated for environmental resistance and operating temperatures from -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards.
Amphenol TV06RW-17-26P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-17-26P to view detailed technical specifications.
No datasheet is available for this part.
