The TV06RW-17-2SB is a 39-position shielded circular connector from Amphenol. It features copper alloy contacts with gold plating and is designed for free-hanging mounting. The connector is rated for operation between -65°C and 175°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is not RoHS compliant and is packaged in bulk.
Amphenol TV06RW-17-2SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-17-2SB to view detailed technical specifications.
No datasheet is available for this part.