This crimp contact features a circular shape with a copper alloy material and gold plating. It is designed for shielded applications and has an aluminium shell with a cadmium finish. The contact is rated for operation in a temperature range of -65°C to 175°C and is resistant to various environments.
Amphenol TV06RW-17-2SB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.