The TV06RW-17-99B connector features a circular contact shape and crimp contact type. It has a green housing color and is rated for use in environments resistant to various conditions. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging. It is designed for free-hanging mounting and is constructed with an aluminum shell and cadmium finish.
Amphenol TV06RW-17-99B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-17-99B to view detailed technical specifications.
No datasheet is available for this part.