Circular connector, male gender, featuring 23 positions and 23 male contacts. Constructed with an aluminum shell and body, it offers straight orientation and a crimp termination. This environment-resistant connector operates between -65°C and 175°C, with gold-plated copper alloy contacts and cadmium plating. Designed for cable mounting and free-hanging applications, it adheres to MIL-DTL-38999 Series III standards.
Amphenol TV06RW-17-99P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-17-99P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.