Circular connector, male, 32 positions, straight orientation, designed for cable mounting. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and shielded construction. Operates within a temperature range of -65°C to 175°C, meeting MIL-DTL-38999 Series III specifications. Termination is crimp, with a body length of 31.34mm.
Amphenol TV06RW-19-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-19-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.