
Environmentally resistant circular connector featuring a straight, male, cable mount design with 32 female contacts. Constructed with a cadmium-plated aluminum shell (size 19) and gold-plated copper alloy contacts, this connector operates within a temperature range of -65°C to 175°C. It adheres to MIL-DTL-38999 Series III standards and offers shielded performance.
Amphenol TV06RW-19-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-19-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
