The TV06RW-21-41AB is a 41-contact circular connector designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC or 600VAC. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol TV06RW-21-41AB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV06RW-21-41AB to view detailed technical specifications.
No datasheet is available for this part.