The TV06RW-21-41SN connector features an aluminium body and copper contacts with gold plating. It is designed for cable mount applications and has 41 straight contacts. The connector is packaged in a bag and is not radiation hardened or RoHS compliant. It is part of the Tri-Start MIL-DTL-38999 Series III series.
Amphenol TV06RW-21-41SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-21-41SN to view detailed technical specifications.
No datasheet is available for this part.